
The Weidmuller 1860120000 is a cable marker made from polyamide with a white color. It measures 60mm in length and 11mm in width, with a cable diameter of 40mm. The marker has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It is designed for use with cable and is available in a single unit quantity.
Sign in to ask questions about the Weidmuller 1860120000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1860120000 technical specifications.
| Body Material | Polyamide |
| Color | White |
| Depth | 0.8mm |
| Flammability Rating | UL94 V-2 |
| Height | 0.8mm |
| Length | 60mm |
| Material | Polyamide |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 1 |
| Series | SFX |
| Size | 60mm |
| Width | 11mm |
| Wire/Cable Diameter | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1860120000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.