
Cable Markers Printable Tie Polyamide 6/6 Gray
Sign in to ask questions about the Weidmuller 1860130000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1860130000 technical specifications.
| Body Material | Polyamide |
| Color | Grey |
| Depth | 0.8mm |
| Flammability Rating | UL94 V-2 |
| Height | 0.8mm |
| Length | 60mm |
| Material | Polyamide |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Series | SFX |
| Size | 60mm |
| Width | 11mm |
| Wire/Cable Diameter | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1860130000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.