
This male, right-angle board connector features 6 contacts arranged in a single row with a 0.15-inch pitch. Designed for through-hole mounting with solder termination, it offers a current rating of 17.5A and a voltage rating of 300V. The black housing is constructed from UL94 V-0 rated material, and the copper alloy contacts are tin-plated. Approvals include CSA and cURus, with RoHS compliance confirmed.
Weidmuller 1862510000 technical specifications.
| Approvals | CSA, cURus |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 17.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Poles | 6 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Box |
| Pitch | 0.15inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Omnimate SL-SMT |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1862510000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
