
Flexible Flat Cable / Flexible Printed Circuit Connector, ZIF & LIF type, featuring a male header with 4 positions and 4 poles. This through-hole, right-angle terminal block offers a 3.81 mm pitch, 10A current rating, and 300V voltage rating. Constructed with a copper alloy contact material and tin plating, it boasts a black housing and is UL94 V-0 flammability rated. Approvals include CSA and cURus, with RoHS compliance.
Sign in to ask questions about the Weidmuller 1862590000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1862590000 technical specifications.
| Approvals | CSA, cURus |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 17.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Box |
| Pitch | 0.15inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Omnimate SC-SMT |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1862590000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.