3-position shrouded header for wire-to-board connections. Features a 3.81mm pitch, right-angle, through-hole solder termination, and a 10A current rating. Constructed with a copper alloy contact material and tin plating, it operates within a -50°C to 120°C temperature range and offers a 300V voltage rating. This black, UL94 V-0 flammability rated component is supplied on tape and reel and is RoHS compliant.
Sign in to ask questions about the Weidmuller 1862840000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1862840000 technical specifications.
| Approvals | CSA, cURus |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 17A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.15inch |
| Radiation Hardening | No |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Omnimate SC |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1862840000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.