
5-position, male shrouded header for wire-to-board connections. Features a 3.81mm pitch and right-angle, through-hole termination with solder contacts. Rated for 10A and 300V, with a maximum operating temperature of 120°C. Constructed with a copper alloy contact material and tin plating, it boasts UL94 V-0 flammability rating and IP20 protection. Supplied on tape and reel, this RoHS compliant component is suitable for demanding applications.
Weidmuller 1863170000 technical specifications.
| Approvals | CSA, cURus |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 17A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Poles | 5 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Packaging | Tape and Reel |
| Pitch | 3.81mm |
| Radiation Hardening | No |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | Omnimate SC |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Compliant |
No datasheet is available for this part.