This 16-contact FFC/FPC connector from Weidmuller features a voltage rating of 300V and a current rating of 17.5A. It is made with copper alloy contacts and has a tin plating. The connector is RoHS compliant and has a flammability rating of UL94 V-0. It is available in a package quantity of 50 and is packaged in a box.
Weidmuller 1863480000 technical specifications.
| Approvals | CSA, cURus |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 17.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Number of Contacts | 16 |
| Number of Poles | 16 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Box |
| Pitch | 3.81mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
No datasheet is available for this part.