This 7-pin shrouded header features a voltage rating of 300V and a current rating of 17A. It is designed for through hole mounting and is available in packs of 400. The header is made from copper alloy with a tin plating and is compliant with RoHS regulations. It has a flammability rating of UL94 V-0 and is approved by CSA and cURus.
Weidmuller 1864010000 technical specifications.
| Approvals | CSA, cURus |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 17A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Poles | 7 |
| Number of Rows | 1 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Pitch | 3.81mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
No datasheet is available for this part.