
This general terminal block features 18 positions across 2 rows, offering 9 positions per level on a single level. Designed for straight orientation and screwless termination, it supports wire gauges from 12AWG to 26AWG. Rated for 600V and 24A, this beige, female component operates within a temperature range of -50°C to 120°C and boasts a UL94 V-0 flammability rating. It is suitable for DIN rail mounting and is approved by IEC, CSA, and cURus.
Weidmuller 1865970000 technical specifications.
| Approvals | IEC, CSA, cURus |
| Color | Beige |
| Current | 5A |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 42mm |
| Housing Color | Beige |
| Length | 41mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging |
| Number of Circuits | 9 |
| Number of Contacts | 18 |
| Number of Levels | 1 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Z |
| Termination | Screwless |
| Voltage | 600V |
| Voltage Rating | 500V |
| Width | 45.9mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 1865970000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
