
General terminal block with 20 positions and 2 rows, featuring screwless termination. Rated for 500V and 24A, it supports wire gauges from 12AWG to 26AWG. Operating temperature range is -50°C to 120°C. Approvals include IEC, CSA, and cURus, with a UL94 V-0 flammability rating. The beige housing measures 41mm in length, 51mm in width, and 42mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 1865980000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | IEC, CSA, cURus |
| Color | Beige |
| Current | 5A |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 42mm |
| Housing Color | Beige |
| Length | 41mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging |
| Number of Circuits | 10 |
| Number of Contacts | 20 |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Z |
| Termination | Screwless |
| Voltage | 600V |
| Voltage Rating | 500V |
| Width | 51mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 1865980000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
