This general terminal block features a straight, female, screwless termination with 30 contacts across 15 positions and 2 rows. Rated for 600V and 24A, it operates within a temperature range of -50°C to 120°C and supports wire gauges from 12AWG to 26AWG. The beige, UL94 V-0 flammability rated housing mounts free-hanging and is compliant with IEC, CSA, and cURus standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 1866030000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | IEC, CSA, cURus |
| Color | Beige |
| Current | 5A |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 42mm |
| Housing Color | Beige |
| Length | 41mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging |
| Number of Circuits | 15 |
| Number of Contacts | 30 |
| Number of Levels | 1 |
| Number of Positions | 15 |
| Number of Positions Per Level | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Z |
| Termination | Screwless |
| Voltage | 600V |
| Voltage Rating | 500V |
| Width | 76.5mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1866030000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
