
The Weidmuller Zener Diode Series Z is a yellow component with a height of 26.2mm, length of 73.8mm, and width of 8.8mm. It is packaged in a bag and has a flammability rating of UL94 HB. The diode is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Weidmuller 1866250000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1866250000 technical specifications.
| Color | Yellow |
| Flammability Rating | UL94 HB |
| Height | 26.2mm |
| Length | 73.8mm |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Z |
| Width | 8.8mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 1866250000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.