
TERMINAL TS 35X15/6X25 2M/ST/ZN
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 1866290000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Length | 78.74inch |
| Material | Steel |
| Package Quantity | 1 |
| Size | 15mm |
| Thickness | 0.059inch |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1866290000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
