
9-position, single-level terminal block with straight, female, screwless termination. Rated for 24A and 600V, operating between -50°C and 120°C. Features UL94 V-0 flammability rating and accepts wire gauges from 12AWG to 26AWG. Available in green and beige housing colors.
Weidmuller 1867160000 technical specifications.
| Approvals | CE, cURus |
| Color | Green, Beige |
| Current | 5A |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Beige |
| Length | 16mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging |
| Number of Circuits | 9 |
| Number of Contacts | 9 |
| Number of Levels | 1 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Z |
| Termination | Screwless |
| Voltage | 600V |
| Voltage Rating | 500V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 1867160000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.