
Two-position, single-level, right-angle terminal block with screwless spring cage termination. Features a 5.08mm pitch and accepts wire gauges from 16AWG to 24AWG. Rated for 12A current and 300V/500V voltage. Constructed with copper alloy contacts plated in tin and a black UL94 V-0 rated housing. Operating temperature range is -50°C to 240°C.
Weidmuller 1869670000 technical specifications.
| Approvals | CSA, cURus |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 240°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole, Board |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 59 |
| Packaging | Rail/Tube |
| Pitch | 508mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Omnimate LSF-SMT |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 500V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1869670000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
