
The Weidmuller 1871871639 is a white cable marker with dimensions 4mm x 7mm x 8mm. It features a UL94 V-0 flammability rating and operates within a temperature range of -30°C to 80°C. The marker is made from PVC and cadmium materials.
Weidmuller 1871871639 technical specifications.
| Color | White |
| Depth | 8mm |
| Flammability Rating | UL94 V-0 |
| Height | 8mm |
| Length | 4mm |
| Material | PVC, Cadmium |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Series | CLI C |
| Size | 4mm |
| Width | 7mm |
| Wire/Cable Diameter | 10mm |
| RoHS | Compliant |
No datasheet is available for this part.