CONN PLUG IN BUSH
Checking distributor stock and pricing after the page loads.
Weidmuller 1873070000 technical specifications.
| Current Rating | 10A |
| Mount | Plug-In |
| Number of Poles | 3 |
| Package Quantity | 1 |
| Voltage Rating | 250V |
| Wire/Cable Diameter | 6mm |
| RoHS | Compliant |
No datasheet is available for this part.