CONN PLUG IN BUSH
Weidmuller 1873080000 technical specifications.
| Current Rating | 10A |
| Mount | Plug-In |
| Number of Poles | 4 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Voltage Rating | 250V |
| Wire/Cable Diameter | 6mm |
| RoHS | Compliant |
No datasheet is available for this part.