CONN PLUG IN BUSH
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 1873090000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1873090000 technical specifications.
| Current Rating | 10A |
| Mount | Plug-In |
| Number of Poles | 3 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Voltage Rating | 250V |
| Wire/Cable Diameter | 8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1873090000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.