This M12 cable assembly features a violet PUR and TPE material construction with nickel-gold contacts. It has a 2-pole design and is rated for 30V. The assembly is shielded and waterproof with an IP67 rating, making it suitable for harsh environments. It is available in a free hanging mount configuration.
Weidmuller 1873310300 technical specifications.
| Color | Violet |
| Connector Type A | Receptacle, M12, B |
| Connector Type B | Plug, M12, B |
| Contact Material | Nickel, Gold |
| Material | PUR, TPE |
| Mount | Free Hanging |
| Number of Poles | 2 |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Shielding | Shielded |
| Voltage Rating | 30V |
| Wire/Cable Diameter | 7.6mm |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
No datasheet is available for this part.