
12-position, single-row, right-angle terminal block featuring screwless spring cage termination. This general-purpose connector offers a 3.5mm pitch and accepts wire gauges from 16AWG to 24AWG. Rated for 12A continuous current and 300V, it boasts a copper alloy contact material with tin plating. The black housing is constructed from UL94 V-0 rated material, operating between -50°C and 240°C. Packaged on tape and reel for automated assembly, this RoHS compliant component is approved by CSA and cURus.
Weidmuller 1874970000 technical specifications.
| Approvals | CSA, cURus |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 17.5A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 240°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Levels | 1 |
| Number of Poles | 12 |
| Number of Positions Per Level | 12 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 265 |
| Packaging | Tape and Reel |
| Pitch | 0.138inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate LSF-SMT |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
No datasheet is available for this part.