Five-position, single-row terminal block featuring screwless spring cage termination. With a 5.08mm pitch and right-angle, through-hole mounting, this component offers a 300V voltage rating and 10A current rating. Constructed with a copper alloy contact material and tin plating, it operates within a -50°C to 240°C temperature range and is UL94 V-0 flammability rated. Suitable for wire gauges from 16AWG to 24AWG, it is RoHS compliant and supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| Approvals | CSA, cURus |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 240°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Poles | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Package Quantity | 265 |
| Packaging | Tape and Reel |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | Omnimate LSF-SMT |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |