
Shrouded header, board-to-board connector with 3 positions and 0.2-inch pitch. Features 3 poles, 1 row, and 1 level, with 3 positions per level. Offers 18.5A current rating and 300V voltage rating. Contact material is CuSn with tin plating. Operates between -50°C and 100°C, with UL94 V-0 flammability rating. Includes CSA and UR approvals.
Checking distributor stock and pricing after the page loads.
Weidmuller 1876860000 technical specifications.
| Approvals | CSA, UR |
| Color | Black |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 18.5A |
| Current Rating | 19A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Packaging | Box |
| Pitch | 0.2inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
