
This 7-pin shrouded header from Weidmuller features a current rating of 19A and a voltage rating of 300V. It is designed for through hole mounting and is available in a 50-pack quantity. The header is constructed with a CuSn contact material and features a tin plating. It meets the flammability rating of UL94 V-0 and is approved by CSA and UR.
Weidmuller 1877480000 technical specifications.
| Approvals | CSA, UR |
| Color | Black |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current Rating | 19A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Poles | 7 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Box |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Not CompliantNo |
No datasheet is available for this part.