Shrouded header, male, 2 positions, 2 poles, 1 level, 1 row, 5.08mm pitch, right-angle, through-hole solder termination. Features CuSn contact material with tin plating, rated for 19A current and 300V voltage. Operates between -50°C and 100°C, with UL94 V-0 flammability rating. Approvals include CSA and UR. Packaged on tape and reel.
Sign in to ask questions about the Weidmuller 1877560000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1877560000 technical specifications.
| Approvals | CSA, UR |
| Color | Black |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 18.5A |
| Current Rating | 19A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.2inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 1877560000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.