LABEL ID/RATINGS 0.87X0.87 WHT
Sign in to ask questions about the Weidmuller 1877570000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1877570000 technical specifications.
| Body Material | Polyamide |
| Color | White |
| Flammability Rating | UL94 V-2 |
| Height | 0.8mm |
| Length | 22mm |
| Material | Polyamide |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1877570000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.