Shrouded header for board-to-board applications, featuring 5 positions with a 5.08mm pitch. This male connector offers a solder termination with a right-angle, through-hole mount. It boasts a 19A current rating and 300V voltage rating, with a contact material of CuSn and tin plating. Operating temperature range is -50°C to 100°C, and it meets UL94 V-0 flammability standards. Approvals include CSA and UR, with an IP20 rating.
Weidmuller 1877910000 technical specifications.
| Approvals | CSA, UR |
| Color | Black |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 18.5A |
| Current Rating | 19A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Poles | 5 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Packaging | Tape and Reel |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Ratings | IP20 |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Compliant |
No datasheet is available for this part.