
Fused terminal block for flexible flat cable (FFC) / flexible printed circuit (FPC) applications, featuring ZIF & LIF technology. Rated for 15A maximum current and 500V maximum supply voltage, with a 6kV voltage rating. Accommodates wire gauges from 10AWG to 30AWG via screw termination. Constructed with black thermoplastic insulation, achieving UL94 V-0 flammability rating and operating within a -50°C to 120°C temperature range. This single-circuit, two-position connector is CSA, CE, cURus, and IEC approved, with RoHS compliance.
Sign in to ask questions about the Weidmuller 1880430000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1880430000 technical specifications.
| Approvals | CSA, CE, cURus, IEC |
| Color | Black |
| Current | 15A |
| Current Rating | 6.3A |
| Flammability Rating | UL94 V-0 |
| Height | 53.5mm |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Length | 81.6mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Max Supply Voltage | 500V |
| Mount | Cable |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | W |
| Terminal Width | 9.1mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 6kV |
| Width | 9.1mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1880430000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
