
56-position, 2-row shrouded header for flexible flat cable (FFC) and flexible printed circuit (FPC) applications. Features a 5mm pitch and vertical, through-hole mounting with solder termination. Rated for 15A current and 300V voltage, with a maximum operating temperature of 100°C. Contact material is CuSn with tin plating, and the housing exhibits UL94 V-0 flammability rating. Approvals include CSA and cURus, with IP20 protection.
Weidmuller 1881390000 technical specifications.
| Approvals | CSA, cURus |
| Color | Black |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 56 |
| Number of Levels | 2 |
| Number of Poles | 28 |
| Number of Positions | 28 |
| Number of Positions Per Level | 14 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Box |
| Pitch | 5mm |
| Radiation Hardening | No |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Compliant |
No datasheet is available for this part.
