Vertical shrouded header with 80 positions and 2 rows, featuring a 5.08mm pitch. This male connector offers 40 poles and 20 positions per level, with a 10A current rating and 300V voltage rating. Contact material is CuSn with tin plating, and termination is solder. Approvals include CSA and UR, with a UL94 V-0 flammability rating and IP20 protection. RoHS compliant and designed for through-hole mounting.
Weidmuller 1881410000 technical specifications.
| Approvals | CSA, UR |
| Color | Black |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 13A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 80 |
| Number of Levels | 2 |
| Number of Poles | 40 |
| Number of Positions | 40 |
| Number of Positions Per Level | 20 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Box |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Compliant |
No datasheet is available for this part.