Strip terminal block featuring 42 poles and 84 contacts, arranged in 2 rows and 2 levels with 21 positions per level. This male connector offers a 5.08mm pitch and vertical orientation, suitable for through-hole mounting with solder termination. Rated for 300V and 13A (with a 10A current rating), it boasts CuSn contacts with tin plating and a UL94 V-0 flammability rating. Approvals include CSA and UR, with an IP20 rating and RoHS compliance.
Sign in to ask questions about the Weidmuller 1881430000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1881430000 technical specifications.
| Approvals | CSA, UR |
| Color | Black |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 13A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 84 |
| Number of Levels | 2 |
| Number of Poles | 42 |
| Number of Positions | 42 |
| Number of Positions Per Level | 21 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Box |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1881430000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.