This Weidmuller connector features 32 male contacts with a current rating of 15A and a voltage rating of 300V. It has a flammability rating of UL94 V-0 and is RoHS compliant. The connector is available in a package quantity of 20 and is packaged in a box. It has a pitch of 0.197inch and is designed for through hole mounting. The connector is approved by CSA and cURus.
Weidmuller 1883160000 technical specifications.
| Approvals | CSA, cURus |
| Color | Black |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Poles | 16 |
| Number of Rows | 2 |
| Package Quantity | 20 |
| Packaging | Box |
| Pitch | 0.197inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
No datasheet is available for this part.