This 22-pole, 2-row, 44-contact through hole header is rated for 300V and 15A. It features a black color and copper-tin contact material with tin plating. The header is made from a UL94 V-0 flammability rated material and is compliant with CSA and cURus approvals. It is packaged in a box with 10 units per package and has a 5mm pitch. The header is RoHS compliant and has a solder termination.
Sign in to ask questions about the Weidmuller 1883190000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1883190000 technical specifications.
| Approvals | CSA, cURus |
| Color | Black |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 44 |
| Number of Poles | 22 |
| Number of Rows | 2 |
| Package Quantity | 10 |
| Packaging | Box |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1883190000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.