Four-position, single-level terminal block featuring screwless spring cage termination. This through-hole, board-mount component offers a 5.08mm pitch and accepts wire gauges from 16AWG to 24AWG. Rated for 300V and 10A, it operates within a temperature range of -50°C to 240°C. Constructed with a copper alloy contact material plated in tin, the black housing is UL94 V-0 flammability rated and RoHS compliant.
Sign in to ask questions about the Weidmuller 1884750000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1884750000 technical specifications.
| Approvals | CSA, cURus |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 240°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole, Board |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| Pitch | 508mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LSF-SMT |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 500V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1884750000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.