Fifteen-position, single-row terminal block featuring screwless spring cage termination. With a 5.08mm pitch and through-hole mounting, this component supports 16-24AWG wire gauges and offers a 300V voltage rating. Constructed with a copper alloy contact material and tin plating, it operates within a -50°C to 240°C temperature range and boasts a 10A current rating. The black housing is UL94 V-0 flammability rated, and the product is CSA and cURus approved.
Sign in to ask questions about the Weidmuller 1885150000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1885150000 technical specifications.
| Approvals | CSA, cURus |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 240°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Circuits | 15 |
| Number of Contacts | 15 |
| Number of Levels | 1 |
| Number of Poles | 15 |
| Number of Positions Per Level | 15 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate LSF-SMT |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1885150000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.