Conn Terminal Block SKT 13 POS 5.08mm Screw ST Panel Mount 10A Box
Sign in to ask questions about the Weidmuller 1886420000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1886420000 technical specifications.
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Mount | Panel |
| Number of Circuits | 13 |
| Number of Contacts | 13 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1886420000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.