Conn Terminal Block SKT 15 POS 5.08mm Screw ST Panel Mount 10A Box
Weidmuller 1886450000 technical specifications.
| Gender | Female |
| Housing Color | Black |
| Mount | Panel |
| Number of Circuits | 15 |
| Number of Contacts | 15 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1886450000 to view detailed technical specifications.
No datasheet is available for this part.