This 18-contact terminal block features a female design with a capacitance of 0.2F. It is mounted to a panel and has a 5.08mm pitch. The block is available in a bulk packaging option.
Weidmuller 1886480000 technical specifications.
| Capacitance | 0.2F |
| Gender | Female |
| Housing Color | Black |
| Mount | Panel |
| Number of Circuits | 18 |
| Number of Contacts | 18 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Termination | Screw |
| RoHS | Compliant |
No datasheet is available for this part.