This is a 19-contact female terminal block with a black housing, designed for panel mounting. It has a 5.08mm pitch and is available in bulk packaging. The terminal block is not radiation hardened and has a screw termination.
Weidmuller 1886490000 technical specifications.
| Gender | Female |
| Housing Color | Black |
| Mount | Panel |
| Number of Circuits | 19 |
| Number of Contacts | 19 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Termination | Screw |
| RoHS | Compliant |
No datasheet is available for this part.