This 21-position terminal block features a black housing and a panel mount design with a 5.08mm pitch. It has 21 female circuits and is packaged in bulk. The terminal block is not radiation hardened and has a screw termination. It is designed for use in applications where a secure and reliable connection is required.
Weidmuller 1886510000 technical specifications.
| Gender | Female |
| Housing Color | Black |
| Mount | Panel |
| Number of Circuits | 21 |
| Number of Contacts | 21 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Termination | Screw |
| RoHS | Compliant |
No datasheet is available for this part.