
Modular terminal block featuring screw termination for up to 12A and 4mm² wire capacity. This black, UL94 V-0 rated thermoplastic component offers 2 positions across 2 rows and 1 level, with a 6.3A current rating and a maximum supply voltage of 36V. Approvals include IEC, CSA, CE, and cURus, with RoHS compliance.
Sign in to ask questions about the Weidmuller 1886590000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1886590000 technical specifications.
| Approvals | IEC, CSA, CE, cURus |
| Color | Black |
| Current Rating | 6.3A |
| Flammability Rating | UL94 V-0 |
| Height | 42.5mm |
| Insulation Material | Thermoplastic |
| Length | 50.7mm |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 10V |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | W |
| Terminal Width | 9.1mm |
| Termination | Screw |
| Width | 9.1mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1886590000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
