
General terminal block with 2 positions and 2 rows, featuring screw termination for wire gauges 10-26AWG. This straight-orientation, beige thermoplastic component operates at 600V with a 41A current rating, suitable for DIN rail mounting. It boasts a UL94 V-0 flammability rating and is CE and cURus approved.
Checking distributor stock and pricing after the page loads.
| Approvals | CE, cURus |
| Color | Beige |
| Current | 30A |
| Current Rating | 41A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Length | 76.5mm |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | W |
| Terminal Width | 11mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 800V |
| Width | 11mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Not CompliantNo |
