Conn Feed-Through Terminal Block F 16 POS ST 20A
Weidmuller 1887370000 technical specifications.
| Housing Color | Beige |
| Number of Circuits | 8 |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.