
3-position, 1-level terminal block featuring screwless spring cage termination. This general-purpose terminal block offers a 7.5mm pitch and supports a 16-24 AWG wire gauge range. Rated for 300V and 10A, it boasts a copper alloy contact material with tin plating. The black housing is constructed from UL94 V-0 rated material, ensuring excellent flammability resistance, and operates across a wide temperature range of -50°C to 240°C. Approvals include CSA and cURus, with RoHS compliance and tape and reel packaging for efficient assembly.
Weidmuller 1888910000 technical specifications.
| Approvals | CSA, cURus |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 240°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Poles | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Packaging | Tape and Reel |
| Pitch | 7.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate LSF-SMT |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
No datasheet is available for this part.