This 17-contact terminal block features a female gender, orange housing color, and a panel mount configuration. It has 17 circuits and 17 contacts, arranged in a single row with a straight orientation. The terminal block is packaged in bulk and terminated with a screw. It is not radiation hardened.
Sign in to ask questions about the Weidmuller 1889110000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1889110000 technical specifications.
| Gender | Female |
| Housing Color | Orange |
| Mount | Panel |
| Number of Circuits | 17 |
| Number of Contacts | 17 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1889110000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.