
This FFC/FPC connector features 84 contacts and 42 poles, arranged in 2 rows, with a pitch of 5.08mm. It is rated for 300V and 13A, and is designed for through hole mounting. The connector is made from CuSn contact material with a tin plating, and is compliant with RoHS regulations. It has a flammability rating of UL94 V-0 and is approved by CSA and UR.
Weidmuller 1889300000 technical specifications.
| Approvals | CSA, UR |
| Color | Black |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current Rating | 13A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 84 |
| Number of Poles | 42 |
| Number of Rows | 2 |
| Packaging | Box |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
No datasheet is available for this part.