
This 28-pole, 2-row, 56-contact male header is designed for through-hole mounting and features a voltage rating of 300V and a current rating of 13A. It is constructed with copper-tin (CuSn) contacts and has a tin plating. The header is packaged in a box and is compliant with RoHS regulations. It has a flammability rating of UL94 V-0 and is approved by CSA and UR.
Weidmuller 1889340000 technical specifications.
| Approvals | CSA, UR |
| Color | Black |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current Rating | 13A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 56 |
| Number of Poles | 28 |
| Number of Rows | 2 |
| Packaging | Box |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
No datasheet is available for this part.
