
This 72-contact, 36-pole, 2-row header is designed for through-hole mounting and features a voltage rating of 300V and a current rating of 13A. It has a capacitance of 0.2F and is made with CuSn contact material and tin-plated. The header is RoHS compliant and has a flammability rating of UL94 V-0. It is packaged in a box and has a pitch of 5.08mm.
Sign in to ask questions about the Weidmuller 1889370000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1889370000 technical specifications.
| Approvals | CSA, UR |
| Capacitance | 0.2F |
| Color | Black |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current Rating | 13A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 72 |
| Number of Poles | 36 |
| Number of Rows | 2 |
| Packaging | Box |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1889370000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.