This 12-contact cable mount terminal block features a current rating of 17A and a voltage rating of 300V. It is made with a CuSn contact material and has a tin plating. The terminal block is made of orange-colored housing and is RoHS compliant. It has a flammability rating of UL94 V-0 and is approved by CSA and UL. The block is packaged in a box with 24 units per package and has a pitch of 5.08mm.
Weidmuller 1890320000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current Rating | 17A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Orange |
| Mount | Cable |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Poles | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 24 |
| Packaging | Box |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage Rating | 300V |
| RoHS | Compliant |
No datasheet is available for this part.