
This 24-contact cable mount terminal block is rated for 300V and 17A. It features a contact material of CuSn with a tin plating and is made with a flammability rating of UL94 V-0. The terminal block is available in a package quantity of 12 and is packaged in a box. It is compliant with RoHS regulations and has a housing color of orange.
Checking distributor stock and pricing after the page loads.
Weidmuller 1890440000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current Rating | 17A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Orange |
| Mount | Cable |
| Number of Circuits | 24 |
| Number of Contacts | 24 |
| Number of Poles | 24 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 12 |
| Packaging | Box |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage Rating | 300V |
| RoHS | Compliant |